Gedore 2641488 Torque Wrench DREMASTER SE 14x18 60-300 Nm

MPN
2641488
Brand
Gedore
EAN-13
4002805931561
Order Code
03-6354
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £320.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore DMSE 300 torque wrench features a 14 x 18 mm socket square with a range of 60 - 300 Nm, suitable for precise torque application. Manufactured by Gedore, this tool ensures durability and accuracy in fastening applications. It is typically used in automotive, engineering, and maintenance settings for ensuring proper tightening of bolts and nuts.
Type Torque wrench
Length 590.4mm
Torque Range 300Nm
Downforce 14 x 18 mm socket square
Graduation 10Nm
Rack size 483 mm (19")
Torque (min.) 60Nm
Width 27.5mm

Reviews

Be the first to submit a review

Trustpilot