Gedore 2641259 Torque Wrench DREMASTER K 1/2" 60-300 Nm

MPN
2641259
Brand
Gedore
EAN-13
4002805931394
Order Code
03-6353
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £319.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 28/10/2026

The Gedore DMK 300 2641259 is a torque wrench designed for precision with a range of 60 to 300 Nm. It features a 1/2" (12.5 mm) drive, suitable for various mechanical and automotive applications requiring accurate torque control. This tool is widely used for tightening bolts and nuts to ensure proper assembly and safety.
Type Torque wrench
Length 606.4mm
Torque Range 300Nm
Downforce 1/2" (12.5 mm)
Graduation 10Nm
Rack size 483 mm (19")
Torque (min.) 60Nm

Reviews

Be the first to submit a review

Trustpilot