Gedore 2545810 Socket Wrench Set 1/2" 13 pieces, hexagonal 10-24 mm

MPN
2545810
Brand
Gedore
EAN-13
4010886930229
Order Code
03-6351
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £216.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore Bit set Metric 1/2" (12.5 mm) 13-piece 2545810 is a high-quality hand tool set designed for precision work. It includes various bits suitable for socket wrenches, making it ideal for automotive and mechanical applications. Manufactured by Gedore, this set is durable and reliable for both professional and personal use.
Type Bit set
Drive Size 1/2" (12.5 mm)
Dim (L x W x H) 320 x 132 x 55 mm
Function Metric
Height 55mm
Length 320mm
Material Chromium-vanadium steel
Width 132mm

Reviews

Be the first to submit a review

Trustpilot