Gedore 2545306 Socket 1/2" Hex 33 mm

MPN
2545306
Brand
Gedore
EAN-13
4010886929919
Order Code
03-6350
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £17.81
10+ £16.86
50+ £16.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 10/10/2026

The Gedore 19 33 2545306 is a high-quality socket wrench bit designed for precise fastening applications. Measuring 33 mm in length with a 1/2" (12.5 mm) drive, it is ideal for use in heavy-duty, professional settings. This durable tool bit is suitable for various mechanical and automotive tasks.
Type Bits
Drive Size 1/2" (12.5 mm)
Socket Size 33mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 44.5mm
Material properties chrome plated
Max. Length 44.5mm
Weight 240g

Reviews

Be the first to submit a review

Trustpilot