Gedore 2513102 Screwdriver With 2C T-handle Internal TX T9

MPN
2513102
Brand
Gedore
EAN-13
4010886933145
Order Code
03-6344
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

The Gedore 2142 TX T9 T-handle TX screwdriver features a T9 size with a 125 mm blade length, designed for precision tasks. Known for its ergonomic T-handle, it provides enhanced torque and comfort during use. Ideal for applications involving Torx screws in electronics and machinery maintenance.
Length 152mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved No
Material Chromium-vanadium steel
Product Type Screwdriver
Size T 9

Reviews

Be the first to submit a review

Trustpilot