Gedore 2345250 Torque Screwdriver 1/4" 2,5-13,6 Nm

MPN
2345250
Brand
Gedore
EAN-13
0701698906895
Order Code
03-6334
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £240.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Gedore TLS 1360 FH R is a torque screwdriver with a range of 2.5 to 13.6 Nm, ideal for precision fastening tasks. Manufactured by Gedore, this tool offers reliability and durability for various industrial and mechanical applications. It is frequently used in settings requiring accurate torque control to ensure safe and secure assembly of components.
Drive 1/4"
Type Torque screwdriver
Blade Type Hexagonal
Tolerance ± 0.06%
Torque (max.) 13.6Nm
Torque (min.) 2.5Nm

Reviews

Be the first to submit a review

Trustpilot