Gedore 2297132 Open-end Wrench With Ring Ratchet UD Profile 15 mm

MPN
2297132
Brand
Gedore
EAN-13
4010886889299
Order Code
03-6307
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £22.10 £19.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore 2297132 7 R 15 is a ratcheting crowfoot wrench with a spanner size of 15 mm. This handheld tool is ideal for reaching confined spaces where traditional wrenches cannot be used. Typically, it is used in automotive or plumbing applications for precise tightening or loosening of fittings and bolts.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 15mm
Length 200mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot