Gedore 2297116 Open-end Wrench With Ring Ratchet UD Profile 13 mm

MPN
2297116
Brand
Gedore
EAN-13
4010886889183
Order Code
03-6305
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £19.32 £17.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Gedore 2297116 Ratcheting Crowfoot Wrench is a handheld tool with a 13 mm metric spanner size. It features a ratcheting mechanism, allowing for efficient and easy fastening in tight spaces. This tool is ideal for automotive and mechanical applications where standard wrenches cannot reach.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 13mm
Length 180mm

Reviews

Be the first to submit a review

Trustpilot