Gedore 2219336 Screwdriver Bit 1/2" ball head Internal Hexagon 6 mm

MPN
2219336
Brand
Gedore
EAN-13
4010886883303
Order Code
03-6289
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore IN 19 K 6 Allen screwdriver bit features a 6 mm size and a 1/2" drive, making it ideal for tasks requiring precise screw turning. Manufactured by Gedore, it is known for its durability and compatibility with socket wrenches. This tool bit is typically used in mechanical and assembly work for securely fastening hexagonal socket screws.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 6mm
Material Special steel
DIN Standard DIN 3120
Downforce Allen
Length 60mm
Material properties chrome plated
Max. Length 60mm
Weight 68g

Reviews

Be the first to submit a review

Trustpilot