Gedore 2171015 Adjustable Spanner 10" phosphated plastic handle

MPN
2171015
Brand
Gedore
EAN-13
4010886881583
Order Code
03-6279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £38.73 £32.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore 2171015 60 S 10 JP is a high-quality adjustable wrench with a spanner size of 30 mm. Designed for precision, it is ideal for various mechanical and plumbing applications. With its durable construction, it provides reliable performance in professional settings.
Type Shifter
Overall Length 254.5mm
Material Chromium-vanadium steel
Spanner size 30mm

Reviews

Be the first to submit a review

Trustpilot