Gedore 2148706 1101-004 Circlip Pliers Set 8pc

MPN
2148706
Brand
Gedore
EAN-13
4010886881156
Order Code
64-9567
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £175.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Set of 8 circlip pliers from Gedore suitable for both internal and external circlip rings up to 60mm, particularly in hard to access places. Supplied in i-BOXX 72 with transparent lid for easy identification.


  • Bore diameter: 12 to 60mm
  • Made from tempered chromium-vanadium alloy steel
  • Straight and 45° angled tips
  • Box dimensions 367 x 316 x 72mm
  • Manufacturer's part: 2148706
Type Circlip Pliers
Bore Diameter 12 to 60mm
Shaft Diameter 10 to 60mm
Tip Type 45°, straight

Reviews

Be the first to submit a review

Trustpilot