Gedore 2014971 Assembly Pliers For Internal locking rings angled 12-25 mm

MPN
2014971
Brand
Gedore
EAN-13
4010886878026
Order Code
03-6274
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £20.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 11/07/2026

The Gedore 2014971 installation tool is designed for fitting inner rings with diameters ranging from 12 to 25 mm. It features a precise 45° angle tip, making it ideal for secure and accurate installation. Commonly used in mechanical and industrial applications, this tool ensures reliable performance.
Type Installation tools
DIN Standard DIN 5256-D
Jaw Length 39mm
Length 139mm
Matching bore diameter 12-25mm
Material Chromium-vanadium steel
Suitable For Inner rings
Tip Shape 45° angle
Weight 80g

Reviews

Be the first to submit a review

Trustpilot