Gedore 2008548 Screwdriver Tool Holder For 12 pieces

Image Representative of Range

Gedore 2008548 Screwdriver Tool Holder For 12 pieces

MPN
2008548
Brand
Gedore
EAN-13
4010886877272
Order Code
03-6265
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £53.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore 2008548 tool holder is designed for storing screwdrivers and accommodates 12 parts. It features dimensions of 40 cm x 6.5 cm x 4.5 mm and is part of a perforated tool board system for wall mounting. This tool holder is ideal for organising tools in workshops or garages, providing efficient tool wall storage.
Length 400mm
ESD Safe No
VDE/1000V Approved No
Dim (L x W x H) 40 cm x 6.5 cm x 4.5 mm
Height 4.5mm
Product Type Screwdriver
Width 6.5cm

Reviews

Be the first to submit a review

Trustpilot