Gedore 2008491 Tool hook For Pliers 35x20 mm

MPN
2008491
Brand
Gedore
EAN-13
4010886877234
Order Code
03-6264
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.41
10+ £6.93
50+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore tool hook for pliers, model 2008491, is designed for use with perforated tool board systems and measures 35x20 mm. It is ideal for wall-mounted tool storage, providing an organised and accessible solution for securing pliers. This hook is a practical addition to any workshop looking to optimise their wall storage with a perforated panel system.
Type Tool holder
Dim (L x W) 20 mm x 35 mm
Factory colour Metal
Length 20mm
Material Metal (galvanized)
Weight 62g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot