Gedore 2003538 Screwdriver Bit 3/4" Long inside Hexagon 22 mm

MPN
2003538
Brand
Gedore
EAN-13
4010886876442
Order Code
03-6252
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £46.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore screwdriver bit IN 32 L 22-155 is a high-quality tool designed for precision work, featuring a 22 mm size and 3/4" (20 mm) drive. It is perfect for fastening applications requiring a robust Allen bit. Ideal for professional tradespeople engaged in tasks involving socket wrench bits.
Type Screwdriver bit
Drive Size 3/4" (20 mm)
Socket Size 22mm
Material Special steel
DIN Standard DIN 7422
Downforce Allen
Length 155mm
Material properties chrome plated
Max. Length 155mm
Weight 730g

Reviews

Be the first to submit a review

Trustpilot