Gedore 2000245 Insert Holder 1/4" 6-point - 1/4" 4-point short

MPN
2000245
Brand
Gedore
EAN-13
4010886875254
Order Code
03-6250
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.33
10+ £11.57
50+ £11.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore 673 K 2000245 bit set accessory features a 1/4 inch size and a 17 mm length, making it suitable for precision work in compact spaces. Manufactured by Gedore, this high-quality tool is ideal for professional and DIY applications requiring reliable fastening and loosening. It is commonly used in mechanical, automotive, and general maintenance tasks.
Type Bit set accessories
Drive Size 1/4"
DIN Standard DIN 3126
Length 17mm
Spanner size (inch) 1/4in

Reviews

Be the first to submit a review

Trustpilot