Gedore 1965530 Screwdriver Bit 1/4" Four-Wing TORQ-SET 8 mm

MPN
1965530
Brand
Gedore
EAN-13
4010886873663
Order Code
03-6244
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 132 availableBack-order availability date - 15/09/2026

The Gedore 689 TS 8 Torq bit is crafted from durable chromium-vanadium steel. It is designed for precise torque applications, ensuring reliability in mechanical and engineering tasks. This bit is commonly used in professional settings where precision fastening is required.
Type Torq bit
Downforce TORQ
Drive 1/4" (6.3 mm)
Material Chromium-vanadium steel
Shape C 6.3
Size 8
Weight 6g

Reviews

Be the first to submit a review

Trustpilot