Gedore 1957694 Torque Wrench DREMOMETER MINI 1/4" 2,5-12Nm

MPN
1957694
Brand
Gedore
EAN-13
4002805929063
Order Code
03-6237
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £424.71 £379.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 753-11 torque wrench is a precision tool designed for applications requiring controlled tightening within a range of 2.5 to 12 Newton metres. Manufactured by Gedore, it features a 1/4 inch (6.3 mm) drive size, making it suitable for precision tasks in automotive and machinery maintenance. Its robust construction ensures reliability and accuracy in professional and workshop settings.
Type Torque wrench
Length 211mm
Torque Range 12Nm
Downforce 1/4" (6.3 mm)
Graduation 0.5Nm
Rack size 483 mm (19")
Torque (min.) 2.5Nm

Reviews

Be the first to submit a review

Trustpilot