Gedore 1956507 Impact Socket 3/4" Impact-Fix 22 mm

MPN
1956507
Brand
Gedore
EAN-13
4010886870013
Order Code
03-6228
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £37.66
10+ £35.88
50+ £35.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore IN K 32 22 is a robust Allen Kraft bit designed with a 22 mm socket size and a 3/4" drive. Manufactured for high torque applications, it's ideal for demanding industrial tasks. Suitable for use with impact drivers, this tool bit ensures efficient fastening and loosening of bolts.
Type Kraft bit
Drive Size 3/4" (20 mm)
SocketSize 22mm
DIN Standard DIN 3121
Downforce Allen
Length 65mm
Material Special steel
Max. Length 65mm
Weight 590g

Reviews

Be the first to submit a review

Trustpilot