Gedore 1956485 Impact Socket 3/4" Impact-Fix 17 mm

MPN
1956485
Brand
Gedore
EAN-13
4010886869994
Order Code
03-6226
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £36.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore Kraft bit IN K 32 17 is a robust socket wrench bit designed for heavy-duty applications. Featuring a 17 mm size and 3/4" (20 mm) compatibility, it ensures durability and high-performance when fastening or loosening Allen screws. Ideal for use in industrial settings and professional workshops, it's a reliable choice for demanding tasks.
Type Kraft bit
Drive Size 3/4" (20 mm)
SocketSize 17mm
DIN Standard DIN 3121
Downforce Allen
Length 65mm
Material Special steel
Max. Length 65mm
Weight 495g

Reviews

Be the first to submit a review

Trustpilot