Gedore 1933272 Screwdriver Bit 1/4" Long inside Hexagon 5 mm

MPN
1933272
Brand
Gedore
EAN-13
4010886864975
Order Code
03-6211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Gedore IN 20 L 5-60 screwdriver bit is a 5 mm Allen socket wrench bit designed for precise and efficient fastening. Manufactured by Gedore, it features a 1/4" (6.3 mm) drive size suitable for various hand and power tools. Ideal for tightening or loosening screws and bolts in mechanical, automotive, and industrial applications.
Type Screwdriver bit
Drive Size 1/4" (6.3 mm)
Socket Size 5mm
Material Special steel
DIN Standard DIN 7422
Downforce Allen
Length 60mm
Material properties chrome plated
Max. Length 60mm
Weight 27g

Reviews

Be the first to submit a review

Trustpilot