Gedore 1879189 Tool hook For Pliers 55x20 mm

MPN
1879189
Brand
Gedore
EAN-13
4010886859711
Order Code
03-6196
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.72
10+ £7.28
50+ £7.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Gedore tool hook for pliers, model 1879189, measures 55x20 mm, making it ideal for mounting on a perforated tool board system. Manufactured by Gedore, it provides sturdy and efficient tool wall storage applications. This hook is typically used for organising and storing pliers securely on wall-mounted tool boards.
Type Tool holder
Dim (L x W) 20 mm x 55 mm
Factory colour Metal
Length 20mm
Material Metal (galvanized)
Weight 66g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot