Gedore 1830813 Module Insert With flat blade BLACK

MPN
1830813
Brand
Gedore
EAN-13
4010886855195
Order Code
03-6181
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore cable stripper, model 8146-1 1830813, efficiently strips cables from 0.02 up to 10 mm². Ideal for electrical and telecommunications applications, it ensures precise and clean removal of insulation. Its ergonomic design offers ease of use and durability for professionals.
Type Cable stripper
Operating range (cross section) (max.) 10mm²
Working area (cross section) 0.02 up to 10mm²
Working area cross section (min.) 0.02mm²

Reviews

Be the first to submit a review

Trustpilot