Gedore 1828312 Plastic Clamp 1000V 160mm

MPN
1828312
Brand
Gedore
EAN-13
4010886857168
Order Code
03-6176
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Manufactured by Gedore, the VDE plastic clip ensures secure attachment of tools or cables. Its durable plastic construction provides insulation, making it suitable for electrical applications. Ideal for professionals, it enhances safety by adhering to VDE standards.
Type Plastic clip
Length 160mm
Weight 0.08kg

Reviews

Be the first to submit a review

Trustpilot