Gedore 1827030 VDE Rubber cover sheet 500x500 mm

MPN
1827030
Brand
Gedore
EAN-13
4010886857045
Order Code
03-6173
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £80.00 £68.00
10+ £65.96
50+ £65.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore rubber cover sheet measures 500 x 500 x 1.6 mm and is designed to provide effective ESD protection. Made by Gedore, it acts as a protective ground, shielding sensitive electronic components from electrostatic discharge. Commonly used in EPA environments, this ESD matting is essential for preventing damage to electrical equipment.
Type Rubber cover sheet
Length 500mm
Width 500mm
Thickness Not Specified
Colour Red
Dimensions (L x W x H) 500 x 500 x 1.6 mm
Height 1.6mm
Material Rubber
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot