Gedore 1822373 D 20 KMU-20 Socket Set 1/4" 37pcs

MPN
1822373
Brand
Gedore
EAN-13
4010886854747
Order Code
64-9547
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Imperial Metric
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £245.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 267 availableBack-order availability date - 23/10/2026

This 37-piece set from Gedore includes a reversible ratchet with pushbutton release, extension bar and universal joint and a range of metric sockets and screw bits with slotted, Phillips, Pozidriv, hex and Torx heads.


  • Drive: 1/4in (6.3mm)
  • Forged, tempered UD profile sockets
  • Accessories made from chromium vanadium steel
  • Supplied in plastic case
  • Case dimensions: 200 x 120 x 38mm
  • Manufacturer's part 1822373

Set includes the following size sockets: 4, 5, 6, 7, 8, 9, 10, 11, 12 and 13mm.
Type Metric
Drive Size 1/4in
Number of Pieces 37
Case Dimensions 200 x 120 x 38mm
Drive 1/4in (6.3mm)

Reviews

Be the first to submit a review

Trustpilot