Gedore 37-Piece Socket Sets 1/4in

Gedore Brand: Gedore

These 37-piece sets from Gedore include a reversible ratchet with pushbutton release, extension bar and universal joint and a range of metric or imperial sockets and screw bits with slotted, Phillips, Pozidriv, hex and Torx heads.

  • Drive: 1/4in (6.3mm)
  • Forged, tempered UD profile sockets
  • Accessories made from chromium vanadium steel
  • Supplied in plastic case
  • Case dimensions: 200 x 120 x 38mm
Description Image Product Buy Pricing (Ex VAT) Type Case Dimensions Drive Drive Size Number of Pieces
Gedore 1822373 D 20 KMU-20 Socket Set 1/4" 37pcs
Gedore 1822373 D 20 KMU-20 Socket Set 1/4" 37pcs
Extended range
Order code: 64-9547
MPN: 1822373

Back order - 179 availableBack-order availability date - 10/11/2026
1+ £245.98
Price per unit Ex VAT
Metric 200 x 120 x 38mm 1/4in (6.3mm) 1/4in 37
Gedore 2010348 D 20 KAU-20 Socket Set 1/4" 37pc
Gedore 2010348 D 20 KAU-20 Socket Set 1/4" 37pc
Extended range
Order code: 64-9622
MPN: 2010348

Available to back orderBack order, lead time 3 weeks
1+ £173.34
Price per unit Ex VAT
Imperial 1/4in 37

Trustpilot