Gedore 1818228 Roll-cover

Order Code:

03-6171

Brand: Gedore MPN: 1818228 EAN-13: 4010886854679
  • Country of Origin: Poland
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £30.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Gedore tool bag is a robust tool storage solution, measuring 320 x 320 x 350 mm. It is designed for holding various tools, making it ideal for professionals needing efficient organisation and transport of equipment. As an empty tool bag, it provides flexible storage for diverse tool collections.
Type Tool bag (empty)
Height 350mm
Width 320mm
Length 320mm
Dim (L x W x H) 320 x 320 x 350 mm
Max. load Capacity 2kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot