Gedore 1818147 Drill holster

MPN
1818147
Brand
Gedore
EAN-13
4010886854617
Order Code
03-6170
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore bum bag 1818147 is an empty tool storage solution measuring 340 x 210 x 320 mm, ideal for organising and transporting tools. Crafted for durability and convenience, this tool bag is perfect for professionals and DIY enthusiasts. With ample space and sturdy construction, it is suitable for a variety of work environments and tasks.
Type Bum bag
Dim (L x W x H) 340 x 210 x 320 mm
Height 320mm
Length 340mm
Max. load Capacity 4kg
Weight 0.18kg
Width 210mm

Reviews

Be the first to submit a review

Trustpilot