Gedore 1811061 Insert Holder 1/4" 6-point - 1/4" 4-point long

MPN
1811061
Brand
Gedore
EAN-13
4010886852811
Order Code
03-6166
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore 673 L 1811061 Bit Set Accessories feature a 1/4 inch drive and a length of 130 mm, suitable for various fastening applications. Designed for professional use, this durable set enhances efficiency in mechanical and technical tasks. Manufactured by Gedore, these accessories ensure reliable performance in both industrial and home environments.
Type Bit set accessories
Drive Size 1/4"
DIN Standard DIN 3120
Length 130mm
Spanner size (inch) 1/4in

Reviews

Be the first to submit a review

Trustpilot