Gedore 1802402 Socket Wrench Insert 1/4" UD Profile 5.5 mm

MPN
1802402
Brand
Gedore
EAN-13
4010886852798
Order Code
03-6164
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.37
10+ £5.08
50+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Gedore 1802402 is a high-quality socket wrench bit designed for precision tasks featuring a 5.5 mm size and a 1/4-inch (6.3 mm) drive. Manufactured by Gedore, this tool bit is ideal for use in applications requiring accurate tightening or loosening of fasteners, such as in automotive or mechanical repairs. Its durable construction ensures reliable performance in professional environments.
Type Bits
Drive Size 1/4" (6.3 mm)
Socket Size 5.5mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 25mm
Material properties chrome plated
Max. Length 25mm
Weight 12g

Reviews

Be the first to submit a review

Trustpilot