Gedore 1761102 Connector strip 1/2" magnetic 580 mm 16 slots

MPN
1761102
Brand
Gedore
EAN-13
4010886842522
Order Code
03-6159
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore bit holder, model 1761102, features a 1/2 inch (12.5 mm) drive and is 580 mm long, ideal for precision work requiring extended reach. Known for its durability, this tool is typically used in professional automotive or mechanical applications for holding screwdriver bits securely. As part of Gedore's high-quality tool range, it ensures reliable performance and enhances efficiency in demanding tasks.
Type Bit holder
Drive 1/2" (12.5 mm)
Length 580mm
Weight 0.52kg
Width 33mm

Reviews

Be the first to submit a review

Trustpilot