Gedore 1746944 Nut Driver With 3C-handle Hex 13 mm

MPN
1746944
Brand
Gedore
EAN-13
4010886841099
Order Code
03-6156
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Gedore 2133 13 is a workshop socket wrench with a 13 mm metric spanner size and a 1/2 inch spanner size, featuring a blade length of 125 mm. This durable tool is ideal for tightening or loosening hex head fasteners in various mechanical applications. The socket wrench is designed for professional use, offering precise and efficient performance.
Type Socket wrench
Length 125mm
(Ø) 18mm
Blade Ø 8mm
Blade Type Round
Dim (Ø x L) 18 mm x 245 mm
Downforce Hex head
Handle Length 120mm
Material Chrome moly vanadium steel
Material properties quenched and tempered
Range of use Workshop
Spanner size 13mm
Spanner size (inch) 1/2in
Weight 225g

Reviews

Be the first to submit a review

Trustpilot