Gedore 1746898 Socket Wrench With 3C handle, 6-point 10 mm

MPN
1746898
Brand
Gedore
EAN-13
4010886841068
Order Code
03-6154
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore 2133 10 is a workshop socket wrench with a spanner size of 10 mm (metric) and 3/8 inch (imperial), featuring a blade length of 125 mm. Manufactured by Gedore, this tool is ideal for precision tasks and various mechanical applications. It is particularly suited for tasks requiring robust handling and efficient torque delivery.
Type Socket wrench
Tip Size 10mm
Length 125mm
(Ø) 14mm
Blade Ø 6mm
Blade Type Round
Dim (Ø x L) 14 mm x 245 mm
Downforce Hex head
Handle Length 120mm
Material Chrome moly vanadium steel
Material properties quenched and tempered
Range of use Workshop
Spanner size 10mm
Spanner size (inch) 3/8in
Weight 198g

Reviews

Be the first to submit a review

Trustpilot