Gedore 1746766 Nut Driver With 3C-handle Hex 7 mm

MPN
1746766
Brand
Gedore
EAN-13
4010886841037
Order Code
03-6152
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Gedore manufactures the 2133 7 socket wrench, featuring a 7 mm spanner size. The hex socket wrench is ideal for precise fastening in mechanical and automotive applications. This durable tool is suitable for both professional and DIY projects.
Type Socket wrench
Tip Size 7mm
Spanner size 7mm

Reviews

Be the first to submit a review

Trustpilot