Gedore 1746731 Socket Wrench With 3C handle, 6-point 5.5 mm

MPN
1746731
Brand
Gedore
EAN-13
4010886841013
Order Code
03-6150
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore 2133 5,5 is a precision-crafted workshop socket wrench with a metric spanner size of 5.5 mm and an inch equivalent of 1/4 inch. With a blade length of 125 mm, it's ideal for accessing tight spaces and performing precise mechanical tasks. Typically, this socket wrench is used for assembling and disassembling hexagonal socket products in automotive and industrial applications.
Type Socket wrench
Tip Size 5.5mm
Length 125mm
(Ø) 8mm
Blade Ø 5mm
Blade Type Round
Dim (Ø x L) 8 mm x 225 mm
Downforce Hex head
Handle Length 100mm
Material Chrome moly vanadium steel
Material properties quenched and tempered
Range of use Workshop
Spanner size 5.5mm
Spanner size (inch) 1/4in
Weight 107g

Reviews

Be the first to submit a review

Trustpilot