Gedore 1718827 Socket Wrench Insert 1/2" long, 6-point 18 mm

MPN
1718827
Brand
Gedore
EAN-13
4010886849583
Order Code
03-6145
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 22/11/2026

The Gedore 19 L 18 is a high-quality socket wrench bit measuring 18 mm with a 1/2" (12.5 mm) drive, known for its durability and precision. Produced by Gedore, this tool bit is ideal for mechanical and professional applications requiring reliable fastening and loosening of various screws and bolts. Perfect for use in automotive, industrial, or construction settings, it provides efficient torque transfer and ease of use.
Type Bits
Drive Size 1/2" (12.5 mm)
Socket Size 18mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 82mm
Material properties chrome plated
Max. Length 82mm
Weight 147g

Reviews

Be the first to submit a review

Trustpilot