Gedore 1718762 Socket Wrench Insert 1/2" long, 6-point 13 mm

MPN
1718762
Brand
Gedore
EAN-13
4010886849538
Order Code
03-6143
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 22/11/2026

The Gedore 19 L 13 is a high-quality socket wrench bit designed with a 13 mm tip and a 1/2" (12.5 mm) drive. Manufactured by Gedore, this tool bit is known for durability and precision. It is typically used in a variety of mechanical and automotive applications for fastening and loosening screws.
Type Bits
Drive Size 1/2" (12.5 mm)
Socket Size 13mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 77mm
Material properties chrome plated
Max. Length 77mm
Weight 98g

Reviews

Be the first to submit a review

Trustpilot