Gedore 1718711 Socket 1/2" Hex 36 mm

MPN
1718711
Brand
Gedore
EAN-13
4010886840238
Order Code
03-6142
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £26.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Gedore 1718711 is a high-quality socket wrench bit designed for precision tasks. Known for its durability, this tool bit is ideal for both professional and DIY uses, providing excellent performance in tightening or loosening screws. Manufactured by Gedore, it fits seamlessly into various screwdriver bit sockets, ensuring versatility in a range of applications.
Type Bits
Drive Size 1/2"
Socket Size 36mm
Material Chromium-vanadium steel
Length 44.5mm
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot