Gedore 1669559 Hexagonal Key Wrench With T-handle 4 mm

MPN
1669559
Brand
Gedore
EAN-13
4010886836163
Order Code
03-6136
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Gedore DTT 42 4 Allen wrench features a 4 mm hexagonal blade with a length of 90 mm. Manufactured by Gedore, this tool is ideal for tightening or loosening hexagonal socket screws. Its robust design is suited for both professional and DIY applications.
Type Allen wrench
Blade Length 90mm
Length 180mm
Material Chromium-vanadium steel
Spanner size 4mm

Reviews

Be the first to submit a review

Trustpilot