Gedore 1669540 Hexagonal Key Wrench With T-handle 3 mm

MPN
1669540
Brand
Gedore
EAN-13
4010886836156
Order Code
03-6135
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore DTT 42 3 Allen wrench features a 3 mm spanner size and a 75 mm blade length, making it a precise tool for adjusting and fastening hex socket screws in small projects. Manufactured by Gedore, renowned for quality tools, it is an essential component for assembly, maintenance, and repair tasks in various mechanical and engineering applications. Ideal for both professionals and DIY enthusiasts, this hex socket key ensures efficient and accurate performance.
Type Allen wrench
Blade Length 75mm
Length 150mm
Material Chromium-vanadium steel
Spanner size 3mm

Reviews

Be the first to submit a review

Trustpilot