Gedore 1616323 Double Ended Socket Wrench With Hole 6 mm

MPN
1616323
Brand
Gedore
EAN-13
4010886825839
Order Code
03-6118
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore 25 PK 6 1616323 is a double-sided socket bit measuring 6 mm. Manufactured by Gedore, it features a robust design ideal for various mechanical tasks requiring precision and durability. This bit is typically used for tightening or loosening screws and bolts in automotive and industrial applications.
Type Double-sided socket bit
Imperial or Metric Metric
Size 6mm
Length 105mm
Material Steel
Material properties chrome plated
Weight 80g

Reviews

Be the first to submit a review

Trustpilot