Gedore 1612182 VDE-Screwdriver Cross Recess PZ 1

MPN
1612182
Brand
Gedore
EAN-13
4010886825969
Order Code
03-6110
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore VDE 2160 PZ 1 Phillips screwdriver features a blade length of 80 mm and meets DIN ISO 8764 standards. It is designed for precision and safety, suitable for electrical applications due to its insulated properties. This screwdriver is ideal for both professional and home use when handling Phillips screws.
Length 180mm
ESD Safe No
VDE/1000V Approved Yes
Blade Diameter 7.3mm
DIN Standard DIN ISO 8764
Downforce Frearson
EN Standard EN 60900
Material Chromium-vanadium steel
Product Type Screwdriver
Size PZ 1

Reviews

Be the first to submit a review

Trustpilot