Gedore 1612131 VDE-Screwdriver Cross Recess PH 3

MPN
1612131
Brand
Gedore
EAN-13
4010886826164
Order Code
03-6107
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore VDE 2160 PH 3 Phillips screwdriver, with a blade length of 150 mm, adheres to DIN ISO 8764 standards. This professional tool is designed for safe use in electrical applications, providing durability and precision. Typical applications include tightening and loosening Phillips screws in electrical and engineering tasks.
Length 270mm
ESD Safe No
VDE/1000V Approved Yes
Blade Diameter 11.2mm
DIN Standard DIN ISO 8764
Downforce Frearson
EN Standard EN 60900
Material Chromium-vanadium steel
Product Type Screwdriver
Size PH 3

Reviews

Be the first to submit a review

Trustpilot