Gedore 1612107 VDE-Screwdriver Cross Recess PH 0

MPN
1612107
Brand
Gedore
EAN-13
4010886825914
Order Code
03-6104
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Gedore VDE 2160 PH 0 Phillips screwdriver features a blade length of 60 mm, adhering to DIN ISO 8764 standards, offering precision and reliability. Made by Gedore, this tool is ideal for electrical work due to its VDE certification, ensuring safe use at voltages up to 1,000 volts. It's commonly used in professional and DIY electrical and electronic applications.
Length 145mm
ESD Safe No
VDE/1000V Approved Yes
Blade Diameter 5.4mm
DIN Standard DIN ISO 8764
Downforce Frearson
EN Standard EN 60900
Material Chromium-vanadium steel
Product Type Screwdriver
Size PH 0

Reviews

Be the first to submit a review

Trustpilot