Gedore 1563556 Allen Key XL With Ball End Hex Socket 1,5 mm

MPN
1563556
Brand
Gedore
EAN-13
4010886816202
Order Code
03-6092
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Gedore 42 KEL 1,5 Allen key is a precision tool with a 1.5 mm hex size, manufactured by Gedore for reliable performance. It is ideal for tasks involving small hex bolts and screws, commonly used in assembling furniture, electronics, and bicycles. Known for its durability, this hex key ensures accurate fitting and reduces the risk of rounding fasteners.
Type Allen key
Blade Length 15.5mm
Length 91.5mm
Material Chromium-vanadium steel
Spanner size 1.5mm

Reviews

Be the first to submit a review

Trustpilot