Gedore 1552074 VDE wire Stripper With 160 mm insulation sleeve

MPN
1552074
Brand
Gedore
EAN-13
4010886815977
Order Code
03-6085
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore VDE 8098-160 H 1552074 Cable Stripper is designed for precision stripping of cables ranging from 0.8 to 6 mm². Manufactured by Gedore, this tool is ideal for electricians and technicians, ensuring safe and efficient handling of electrical cables. Its use in professional electrical installations and maintenance tasks highlights its reliability and durability.
Type Cable stripper
Length 160mm
Material Steel
Operating range (cross section) (max.) 6mm²
Working area (cross section) 0.8 up to 6mm²
Working area cross section (min.) 0.8mm²

Reviews

Be the first to submit a review

Trustpilot