Gedore 1531204 Screwdriver Stubby PH 2

MPN
1531204
Brand
Gedore
EAN-13
4010886815335
Order Code
03-6073
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.89
10+ £4.56
50+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Gedore 2161 PH 2 Phillips screwdriver, model number 1531204, features a 25 mm blade length and complies with DIN ISO 8764 standards. Manufactured by Gedore, this Phillips screwdriver provides precision and durability for various assembly and repair tasks. It is typically used in applications requiring secure and efficient fastening of Phillips screws.
Length 81mm
ESD Safe No
VDE/1000V Approved No
Blade Diameter 6mm
DIN Standard DIN ISO 8764
Downforce Frearson
Material Chromium-vanadium steel
Product Type Screwdriver
Size PH 2

Reviews

Be the first to submit a review

Trustpilot