Gedore 1531182 Screwdriver short shape Slot 6.5 mm

MPN
1531182
Brand
Gedore
EAN-13
4010886815311
Order Code
03-6071
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore 2153 6,5 slotted screwdriver features a blade width of 6.5 mm and a blade length of 25 mm, offering precision for small screw fittings. Manufactured by Gedore, this tool is designed for durability and ease of use in tight spaces. Typically used in electronics and detailed mechanical work, it provides an effective solution for assembling or disassembling slotted screw fastenings.
Length 81mm
ESD Safe No
Tip Type Slotted
Tip Size 6.5mm
VDE/1000V Approved No
Blade Diameter 6.5mm
Blade Thickness 1.2mm
Material Chromium-vanadium steel
Type Slotted screwdriver

Reviews

Be the first to submit a review

Trustpilot