Gedore 1505742 Screwdriver Bit 3/8" Long Internal Hexagon 6 mm

MPN
1505742
Brand
Gedore
EAN-13
4010886815625
Order Code
03-6065
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.25 £15.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore IN 30 LK 6 is a 6 mm Allen screwdriver bit designed for precision tasks. Manufactured by Gedore, it features a 3/8 inch (10 mm) drive socket suitable for various fastening applications. Typically used in mechanical and assembly work, the screwdriver bit is ideal for professionals seeking reliable and durable tools.
Type Screwdriver bit
Drive Size 3/8" (10 mm)
Socket Size 6mm
Material Special steel
DIN Standard DIN 3120
Downforce Allen
Length 132mm
Material properties chrome plated
Max. Length 132mm
Weight 61g

Reviews

Be the first to submit a review

Trustpilot